Part Details for P568-006-8K6 by Tripp Lite
Overview of P568-006-8K6 by Tripp Lite
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for P568-006-8K6
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
89AH1266
|
Newark | Cbl2 - Cables & Connectivity Products A F P U N0 N1 N2 |Eaton Tripp Lite P568-006-8K6 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$23.6400 / $29.7200 | Buy Now |
DISTI #
95-P568-006-8K6-ND
|
DigiKey | CABLE M-M HDMI-A 6' SHLD Min Qty: 1 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$17.6454 / $24.5400 | Buy Now |
DISTI #
545-P568-006-8K6
|
Mouser Electronics | HDMI Cables 6FT 8K60HZ HDMICBL | 0 |
|
$18.1700 / $24.1600 | Order Now |
DISTI #
72250153
|
RS | HDMI, Cable, 8K, @, 60Hz, High-Speed, Dynamic, HDR, 4:4:4, M/M, Black, 6ft | Tripp Lite P568-006-8K6 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 0 Days Container: Bulk | 7 |
|
$21.6300 / $24.3000 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$18.3800 / $24.3300 | Buy Now |