Part Details for P568-006-RD by Tripp Lite
Overview of P568-006-RD by Tripp Lite
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Telecommunications
Price & Stock for P568-006-RD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98Y4372
|
Newark | Cbl2 - Cables & Connectivity Products A F P U N0 N1 N2 |Eaton Tripp Lite P568-006-RD Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$8.3600 / $12.7900 | Buy Now |
DISTI #
TL1656-ND
|
DigiKey | CABLE M-M HDMI-A 6' SHLD Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
1 In Stock |
|
$6.3840 / $10.5600 | Buy Now |
DISTI #
545-P568-006-RD
|
Mouser Electronics | HDMI Cables Hi-Speed HDMI Ultra HD 4Kx2K M/M RD 6' RoHS: Compliant | 0 |
|
$6.1900 / $10.5200 | Order Now |
DISTI #
V99:2348_18979404
|
Arrow Electronics | Cable Assembly Audio/Video 1.83m HDMI to HDMI 19 to 19 POS M-M 30AWG Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks | Americas - 98 |
|
$1.3010 | Buy Now |
DISTI #
71001046
|
RS | High Speed HDMI Cable Digital A/V UHD HDMI 4Kx2K M/M Red 6' | Tripp Lite P568-006-RD RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$7.2000 / $8.7300 | RFQ |
|
Onlinecomponents.com | 0 |
|
$6.4800 / $9.8500 | Buy Now | |
|
Neutron USA | 6FT HI-SPEED HDMI CABLE RED DIGITAL A/V UHD HDMI 4KX2K M/M | 50 |
|
$34.9900 | Buy Now |