Part Details for P568-03M-2A by Tripp Lite
Overview of P568-03M-2A by Tripp Lite
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for P568-03M-2A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
39AH4553
|
Newark | Cbl2 - Cables & Connectivity Products A F P U N0 N1 N2 |Eaton Tripp Lite P568-03M-2A Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$10.0400 / $13.9200 | Buy Now |
DISTI #
TL2338-ND
|
DigiKey | CABLE M-M HDMI-A 3M SHLD Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
2121 In Stock |
|
$7.4948 / $12.4000 | Buy Now |
DISTI #
545-P568-03M-2A
|
Mouser Electronics | HDMI Cables 3M 4K60HZ HDMI2.0A CBL W GRIP | 0 |
|
$7.4100 / $12.2700 | Order Now |
DISTI #
71983892
|
RS | HDMI 2.0a Cable High-Speed 4:4:4 Color, 4K @ 60Hz M/M Black 3M | Tripp Lite P568-03M-2A RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 2 |
|
$13.9200 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$7.8100 / $10.3300 | Buy Now | |
|
Neutron USA | 3M HDMI 2.0A CBL HS COL 4K 60HZ M/M BLK | 50 |
|
$34.9900 | Buy Now |