Part Details for P568-050-BK-GRP by Tripp Lite
Overview of P568-050-BK-GRP by Tripp Lite
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for P568-050-BK-GRP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
46AC2821
|
Newark | Cbl2 - Cables & Connectivity Products A F P U N0 N1 N2 |Eaton Tripp Lite P568-050-BK-GRP Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$45.8200 / $54.3500 | Buy Now |
DISTI #
TL1876-ND
|
DigiKey | CABLE M-M HDMI-A 50' SHLD Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
39 In Stock |
|
$46.7159 / $57.9700 | Buy Now |
DISTI #
545-P568-050-BK-GRP
|
Mouser Electronics | HDMI Cables 50FT 4K HDMI CBL, GRIP RoHS: Compliant | 2 |
|
$46.7100 / $57.6200 | Buy Now |
DISTI #
71308891
|
RS | Tripp Lite High-Speed HDMI Cable w/Gripping Connectors 1080p M/M Black 50ft | Tripp Lite P568-050-BK-GRP RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 119 |
|
$53.1700 / $59.0800 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$47.2300 / $62.5300 | Buy Now | |
|
Neutron USA | 50FT HIGH-SPEED HDMI CABLE W/ GRIPPING CONNECTORS 4K M/M BLACK | 50 |
|
$84.9900 | Buy Now |
Part Details for P568-050-BK-GRP
P568-050-BK-GRP CAD Models
P568-050-BK-GRP Part Data Attributes:
|
P568-050-BK-GRP
Tripp Lite
Buy Now
Datasheet
|
Compare Parts:
P568-050-BK-GRP
Tripp Lite
Cable Assembly,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TRIPP LITE | |
Reach Compliance Code | unknown | |
Application | SECURELY CONNECT YOUR HDMI-ENABLED LAPTOP OR TABLET TO A TV | |
Connector Side1 | HDMI MALE | |
Connector Side2 | HDMI MALE | |
Connector Support Type | CABLE ASSEMBLY | |
Construction | SOLID | |
Cross Section Area | 0.081 mm2 | |
DIN Conformance | NO | |
Diameter | 7.3 mm | |
IEC Conformance | NO | |
Jacket Material | POLYVINYL CHLORIDE | |
Length | 15.24 mm | |
MIL Conformance | NO | |
Number of Conductors | 1 | |
Operating Temperature-Max | 50 °C | |
Operating Temperature-Min | -10 °C | |
Shielding | NO | |
Wire Gauge | 28 AWG | |
Wire and Cable Name | COMMUNICATION AND CONTROL CABLE |