Part Details for P568-30M-FBR by Tripp Lite
Overview of P568-30M-FBR by Tripp Lite
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for P568-30M-FBR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
39AH4559
|
Newark | Cbl2 - Cables & Connectivity Products A F P U N0 N1 N2 |Eaton Tripp Lite P568-30M-FBR Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$270.9000 / $305.2200 | Buy Now |
DISTI #
95-P568-30M-FBR-ND
|
DigiKey | CABLE M-M HDMI-A 30M Min Qty: 1 Lead time: 10 Weeks Container: Retail Package |
1 In Stock |
|
$232.3240 / $260.0600 | Buy Now |
DISTI #
545-P568-30M-FBR
|
Mouser Electronics | HDMI Cables HDMI OPT FBR AOC M/M 30M | 0 |
|
$232.3200 / $260.0600 | Order Now |
DISTI #
71983898
|
RS | High-Speed HDMI Cable HDMI 2.0 Fiber AOC 4K @60Hz Black M/M 30M | Tripp Lite P568-30M-FBR RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 12 |
|
$283.8500 / $305.2200 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$243.0700 / $261.8700 | Buy Now | |
|
Neutron USA | HS HDMI CBL HDMI 2.0 FIBER AOC 4K 60HZ | 50 |
|
$289.9800 | Buy Now |