Part Details for P568F-25M-8K6 by Tripp Lite
Overview of P568F-25M-8K6 by Tripp Lite
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for P568F-25M-8K6
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52AJ6516
|
Newark | Cbl2 - Cables & Connectivity Products A F P U N0 N1 N2 |Eaton Tripp Lite P568F-25M-8K6 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$222.9500 / $270.5100 | Buy Now |
DISTI #
95-P568F-25M-8K6-ND
|
DigiKey | CABLE M-M HDMI-A 82' SHLD Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
12 In Stock |
|
$199.8448 / $225.3900 | Buy Now |
DISTI #
545-P568F-25M-8K6
|
Mouser Electronics | HDMI Cables P568F-25M-8K6, HDMI AOC 8K CBL | 0 |
|
$201.3400 / $224.0700 | Order Now |
DISTI #
74615287
|
RS | HDMI Plenum Rated Fiber Active Optical Cable (AOC), 8KUHD, 60Hz, M/M, Black, 25 | Tripp Lite P568F-25M-8K6 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 0 Days Container: Bulk | 0 |
|
$471.8700 / $520.0000 | RFQ |
|
Onlinecomponents.com | 0 |
|
$211.3000 / $226.9500 | Buy Now | |
|
Neutron USA | HDMI FIBER ACTIVE OPTICAL CABLE AOC PLENUM RATED 8K 60HZ M/M 25M | 0 |
|
$244.9900 | Buy Now |