Part Details for P569-003 by Tripp Lite
Overview of P569-003 by Tripp Lite
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for P569-003
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
48T7563
|
Newark | High Speed Hdmi Cable W/Enet, 3Ft, Blk, Connector Type A:Hdmi Plug, Connector Type B:Hdmi Plug, Cable Length - Imperial:3Ft, Cable Length - Metric:1M, Jacket Color:Black, Product Range:- Rohs Compliant: Yes |Eaton Tripp Lite P569-003 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.0000 / $9.1400 | Buy Now |
DISTI #
TL706-ND
|
DigiKey | CABLE M-M HDMI-A 3' SHLD Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
192 In Stock |
|
$5.5107 / $9.2500 | Buy Now |
DISTI #
P569-003
|
Avnet Americas | 3FT HIGH SPEED HDMI CABLE W ETHERNET DIGITAL VIDEO AUDIO M/M - Bulk (Alt: P569-003) RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
545-P569-003
|
Mouser Electronics | HDMI Cables 3FT HDMI HSETHERNT CBL RoHS: Compliant | 8 |
|
$5.5100 / $8.7900 | Buy Now |
DISTI #
70591045
|
RS | Tripp Lite 3ft High Speed Ethernet HDMI Video Audio Cable v1.4 M/M 3' | Tripp Lite P569-003 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 14 |
|
$4.1800 | Buy Now |
DISTI #
71001054
|
RS | High Speed Ethernet HDMI Video Audio Cable v1.4 M/M 3' | Tripp Lite P569-003 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$12.4900 / $17.1100 | RFQ |
|
Onlinecomponents.com | 0 |
|
$5.4300 / $8.2500 | Buy Now | |
|
Neutron USA | Tripp Lite High Speed HDMI Cable with Ethernet, Digital Video with Audio (M/M) 3-ft | 50 |
|
$34.9900 | Buy Now |