Part Details for P569-016-CL2 by Tripp Lite
Overview of P569-016-CL2 by Tripp Lite
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for P569-016-CL2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
67Y6123
|
Newark | Cbl2 - Cables & Connectivity Products A F P U N0 N1 N2 |Eaton Tripp Lite P569-016-CL2 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$23.6400 / $29.7200 | Buy Now |
DISTI #
P569-016-CL2-ND
|
DigiKey | CABLE M-M HDMI-A 16' Min Qty: 1 Lead time: 2 Weeks Container: Bulk | Temporarily Out of Stock |
|
$25.8200 | Buy Now |
DISTI #
545-P569-016-CL2
|
Mouser Electronics | HDMI Cables HDMI HIGH SPEED CL-2 RATED CAB RoHS: Compliant | 0 |
|
$22.5700 / $25.8200 | Order Now |
DISTI #
71308907
|
RS | Tripp Lite High Speed HDMI Cable Ethernet Digital In-Wall CL2-Rated 16ft | Tripp Lite P569-016-CL2 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$22.9600 / $25.8000 | RFQ |
|
Onlinecomponents.com | 150 Factory Stock |
|
$18.3800 / $24.3300 | Buy Now | |
|
Master Electronics | 150 Factory Stock |
|
$18.3800 / $24.3300 | Buy Now | |
|
Neutron USA | Tripp Lite High Speed HDMI Cable with Ethernet Ultra HD 4K x 2K Digital Video with Audio InWall CL2-Rated (M/M) 16ft | 50 |
|
$49.9900 | Buy Now |