Part Details for P580-010 by Tripp Lite
Overview of P580-010 by Tripp Lite
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Financial Technology (Fintech)
Computing and Data Storage
Telecommunications
Communication and Networking
Price & Stock for P580-010
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51P6734
|
Newark | Displayport Cable W/Latches, 10Ft, Blk, Connector Type A:Displayport Plug, Connector Type B:Displayport Plug, Cable Length - Imperial:10Ft, Cable Length - Metric:3M, Jacket Color:Black, Product Range:- Rohs Compliant: Yes |Eaton Tripp Lite P580-010 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$16.4200 / $21.8200 | Buy Now |
DISTI #
TL720-ND
|
DigiKey | CBL DISPLAYPORT M TO M 10' SHLD Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
372 In Stock |
|
$13.7894 / $19.1800 | Buy Now |
DISTI #
P580-010
|
Avnet Americas | 10FT DISPLAYPORT MONITOR DIGITAL VIDEO AUDIO CABLE LATCHES - Bulk (Alt: P580-010) RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
545-P580-010
|
Mouser Electronics | Audio Cables / Video Cables / RCA Cables 10FT DISPLAYPORT MONITOR CBL RoHS: Compliant | 48 |
|
$13.7800 / $19.1800 | Buy Now |
DISTI #
70591065
|
RS | DisplayPort Monitor Digital Video, Audio Cable, M/M 1080p 10ft, P580 Series | Tripp Lite P580-010 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 21 |
|
$19.4200 / $21.8200 | Buy Now |
|
Onlinecomponents.com | DisplayPort Cable with Latching Connectors - 4K 60 Hz (M/M) - 10 ft. (3.05 m) - Black. |
21 In Stock |
|
$14.3600 / $19.0100 | Buy Now |
|
Master Electronics | DisplayPort Cable with Latching Connectors - 4K 60 Hz (M/M) - 10 ft. (3.05 m) - Black. |
21 In Stock |
|
$14.3600 / $19.0100 | Buy Now |
|
Neutron USA | Tripp Lite DisplayPort Cable with Latches 4K x 2K 3840 x 2160 | 50 |
|
$17.9900 | Buy Now |