Part Details for P580-015-V4 by Tripp Lite
Overview of P580-015-V4 by Tripp Lite
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Computing and Data Storage
Aerospace and Defense
Telecommunications
Automotive
Price & Stock for P580-015-V4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
89AH1274
|
Newark | Cbl2 - Cables & Connectivity Products A F P U N0 N1 N2 |Eaton Tripp Lite P580-015-V4 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$36.5800 / $45.9900 | Buy Now |
DISTI #
95-P580-015-V4-ND
|
DigiKey | CABLE DISPLAYPORT M TO M 15' Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
19 In Stock |
|
$28.1321 / $37.9900 | Buy Now |
DISTI #
545-P580-015-V4
|
Mouser Electronics | Audio Cables / Video Cables / RCA Cables 15FT DP1.4 8K60HZ CBL | 0 |
|
$28.1300 / $37.3200 | Order Now |
DISTI #
72250113
|
RS | DisplayPort, 1.4, Cable, Latching, Connectors, 8K, HDR, M/M, Black, 15ft | Tripp Lite P580-015-V4 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 0 Days Container: Bulk | 8 |
|
$33.4800 / $37.6200 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$28.4800 / $37.6500 | Buy Now |
|
NAC | DISPLAYPORT 1.4 CABLE LATCHING RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 10 |
|
$33.1100 | Buy Now |
|
Neutron USA | DISPLAYPORT 1.4 CABLE LATCHING CONNECTORS 8K HDR M/M BLACK 15FT | 50 |
|
$59.9900 | Buy Now |
|
New Advantage Corporation | DISPLAYPORT 1.4 CABLE 8K M/M BLACK 15FT RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 1000 |
|
$31.5400 | Buy Now |