Part Details for P580F3-25M-8K6 by Tripp Lite
Overview of P580F3-25M-8K6 by Tripp Lite
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LPS6225-105MLC | Coilcraft Inc | General Purpose Inductor, 1000uH, 20%, 1 Element, Ferrite-Core, SMD, 6262-25M, CHIP, 6262-25M, ROHS COMPLIANT | |
LPS6225-154MLC | Coilcraft Inc | General Purpose Inductor, 150uH, 20%, 1 Element, Ferrite-Core, SMD, 6262-25M, CHIP, 6262-25M, ROHS COMPLIANT | |
LPS6225-224MLC | Coilcraft Inc | General Purpose Inductor, 220uH, 20%, 1 Element, Ferrite-Core, SMD, 6262-25M, CHIP, 6262-25M, ROHS COMPLIANT |
Price & Stock for P580F3-25M-8K6
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52AJ6529
|
Newark | 25M Dp M/M Actfboptcbl |Eaton Tripp Lite P580F3-25M-8K6 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$216.7200 / $262.9600 | Buy Now |
DISTI #
95-P580F3-25M-8K6-ND
|
DigiKey | CABLE DISPLAYPORT M TO M 82' Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
10 In Stock |
|
$184.4720 / $208.0500 | Buy Now |
DISTI #
545-P580F3-25M-8K6
|
Mouser Electronics | Audio Cables / Video Cables / RCA Cables 25M DP M/M ACTFBOPTCBL | 0 |
|
$185.8500 / $206.9600 | Order Now |
DISTI #
74615307
|
RS | DisplayPort Active Optical Cable (AOC), 8K, (M/M), Latching Connectors, Black,25 | Tripp Lite P580F3-25M-8K6 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 0 Days Container: Bulk | 0 |
|
$195.4200 / $210.1300 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 68 Factory Stock |
|
$195.0500 / $209.5000 | Buy Now |
|
NAC | RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 0 |
|
RFQ | |
|
Master Electronics | RoHS: Compliant | 68 Factory Stock |
|
$195.0500 / $209.5000 | Buy Now |
|
Neutron USA | DISPLAYPORT FIBER ACTIVE OPTICAL CABLE AOC 8K 60HZ CL3 M/M 25M | 50 |
|
$162.9800 | Buy Now |