Part Details for P581-010 by Tripp Lite
Overview of P581-010 by Tripp Lite
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for P581-010
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01T0639
|
Newark | Displayport To Dvi Cable, 10Ft, Blk, Connector Type A:Displayport Plug, Connector Type B:Dvi-D Single Link Plug, Cable Length - Imperial:10Ft, Cable Length - Metric:3M, Jacket Color:Black, Product Range:- Rohs Compliant: Yes |Eaton Tripp Lite P581-010 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$30.1700 / $39.8600 | Buy Now |
DISTI #
TL739-ND
|
DigiKey | CBL DISPLAYPORT M TO DVI-D M 10' Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
52 In Stock |
|
$30.6518 / $39.1100 | Buy Now |
DISTI #
P581-010
|
Avnet Americas | 10FT DISPLAYPORT TO DVI CABLE LATCHES TO DVI-D SINGLE LINK - Bulk (Alt: P581-010) RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
545-P581-010
|
Mouser Electronics | Audio Cables / Video Cables / RCA Cables Tripp Lite 10ft Displayport to DVI Cable Latches to DVI-D Single Link M/M RoHS: Compliant | 9 |
|
$26.4900 / $32.6800 | Buy Now |
DISTI #
70591075
|
RS | Tripp Lite 10ft Displayport to DVI Single Link Video Cable M/M 1080p 10 | Tripp Lite P581-010 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 7 |
|
$35.4800 / $39.8600 | Buy Now |
|
Onlinecomponents.com | 10FT DSPLYPRT TO DVID SNGL LNK |
11 In Stock 3952 Factory Stock |
|
$28.6300 / $37.1700 | Buy Now |
DISTI #
P581-010
|
Avnet Americas | 10FT DISPLAYPORT TO DVI CABLE LATCHES TO DVI-D SINGLE LINK - Bulk (Alt: P581-010) RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
P581-010
|
Avnet Americas | 10FT DISPLAYPORT TO DVI CABLE LATCHES TO DVI-D SINGLE LINK - Bulk (Alt: P581-010) RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
|
Master Electronics | 10FT DSPLYPRT TO DVID SNGL LNK |
11 In Stock 3952 Factory Stock |
|
$28.6300 / $37.1700 | Buy Now |
|
Neutron USA | Tripp Lite Displayport to DVI Cable, Displayport with latches to DVI-D Single Link Adapter | 50 |
|
$59.9900 | Buy Now |