Part Details for P582-015-4K6AE by Tripp Lite
Overview of P582-015-4K6AE by Tripp Lite
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for P582-015-4K6AE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95-P582-015-4K6AE-ND
|
DigiKey | CBL DISPLAYPRT M TO HDMI-A M 15' Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
14 In Stock |
|
$45.3218 / $56.2400 | Buy Now |
DISTI #
545-P582-015-4K6AE
|
Mouser Electronics | Audio Cables / Video Cables / RCA Cables Tripp Lite DisplayPort to HDMI Adapter Active DP 1.2a to HDMI 2.0 M/M 15ft | 0 |
|
$45.3200 / $56.2300 | Order Now |
DISTI #
71983918
|
RS | DisplayPort to HDMI Adapter Active DP 1.2a to HDMI 2.0 M/M 15ft | Tripp Lite P582-015-4K6AE RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 2 |
|
$53.9400 / $60.6000 | Buy Now |
|
Onlinecomponents.com | 79 Factory Stock |
|
$45.8200 / $60.6600 | Buy Now | |
|
Master Electronics | 79 Factory Stock |
|
$45.8200 / $60.6600 | Buy Now | |
|
Neutron USA | 15FT DISPLAYPORT - HDMI ADAPTER ACTIVE DP 1.2A TO HDMI 2.0 M/M | 50 |
|
$47.9900 | Buy Now |