Part Details for P583-010 by Tripp Lite
Overview of P583-010 by Tripp Lite
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Financial Technology (Fintech)
Telecommunications
Communication and Networking
Price & Stock for P583-010
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62W0345
|
Newark | Mini Displayport-Displayport Cable, 10 , Connector Type A:Displayport Plug, Connector Type B:-, Cable Length - Imperial:10Ft, Cable Length - Metric:3M, Jacket Color:White, Product Range:- Rohs Compliant: Yes |Eaton Tripp Lite P583-010 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$10.2200 / $13.5800 | Buy Now |
DISTI #
TL742-ND
|
DigiKey | CBL DISPLAYPORT M TO MINI M 10' Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
18 In Stock |
|
$8.5801 / $14.1900 | Buy Now |
DISTI #
P583-010
|
Avnet Americas | 10FT MINI DISPLAYPORT TO DISPLAYPORT MONITOR ADAPTER CABLE - Bulk (Alt: P583-010) RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
545-P583-010
|
Mouser Electronics | Audio Cables / Video Cables / RCA Cables 10FT MINI DP TO DP CBL RoHS: Compliant | 0 |
|
$9.3500 / $13.3900 | Order Now |
DISTI #
70591082
|
RS | Tripp Lite 10ft Mini Displayport to Displayport Monitor Adapter Cable 10' | Tripp Lite P583-010 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$12.4900 / $13.5800 | RFQ |
|
Onlinecomponents.com | 0 |
|
$8.9400 / $11.8300 | Buy Now | |
DISTI #
P583-010
|
Avnet Americas | 10FT MINI DISPLAYPORT TO DISPLAYPORT MONITOR ADAPTER CABLE - Bulk (Alt: P583-010) RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
|
Neutron USA | Tripp Lite Mini DisplayPort to DisplayPort Cable (M/M) 10-ft | 50 |
|
$34.9900 | Buy Now |