Part Details for P584-010 by Tripp Lite
Overview of P584-010 by Tripp Lite
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for P584-010
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62W0348
|
Newark | Mini Displayport Cable, 10Ft, White, Connector Type A:Mini Displayport Plug, Connector Type B:Mini Displayport Plug, Cable Length - Imperial:10Ft, Cable Length - Metric:3M, Jacket Color:White, Product Range:P584 Series Rohs Compliant: Yes |Eaton Tripp Lite P584-010 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.6100 / $8.0100 | Buy Now |
DISTI #
TL745-ND
|
DigiKey | CBL M-M MIN DISPLAYPORT 10' SHLD Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
20 In Stock |
|
$6.3393 / $10.6400 | Buy Now |
DISTI #
P584-010
|
Avnet Americas | 10FT MINI DISPLAYPORT TO MINI DISPLAYPORT ADAPTER CABLE M/M - Bulk (Alt: P584-010) RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
545-P584-010
|
Mouser Electronics | Audio Cables / Video Cables / RCA Cables 10FT MINI DP CBL RoHS: Compliant | 0 |
|
$6.3300 / $10.5800 | Order Now |
DISTI #
70591085
|
RS | Tripp Lite 10ft Mini Displayport to Mini Displayport Adapter Cable 10' | Tripp Lite P584-010 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$9.8300 / $10.7500 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 67 Factory Stock |
|
$6.2500 / $9.4900 | Buy Now |
|
Master Electronics | RoHS: Compliant | 67 Factory Stock |
|
$6.2500 / $9.4900 | Buy Now |
|
Neutron USA | Tripp Lite Mini DisplayPort Cable (M/M) 10-ft | 50 |
|
$39.9900 | Buy Now |