Part Details for P586-006-HD-V4A by Tripp Lite
Overview of P586-006-HD-V4A by Tripp Lite
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Telecommunications
Price & Stock for P586-006-HD-V4A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
27AK1186
|
Newark | Cbl2 - Cables & Connectivity Products A F P U N0 N1 N2 |Eaton Tripp Lite P586-006-HD-V4A Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$51.6800 / $59.5400 | Buy Now |
DISTI #
95-P586-006-HD-V4A-ND
|
DigiKey | MINI DISPLAYPORT 1.4 TO HDMI ACT Min Qty: 1 Lead time: 2 Weeks Container: Box |
2 In Stock |
|
$37.7793 / $46.4200 | Buy Now |
DISTI #
545-P586-006-HD-V4A
|
Mouser Electronics | Audio Cables / Video Cables / RCA Cables 6FT MDP/HDMI DP1.4 4K60 CBL | 0 |
|
$38.1800 / $47.3500 | Order Now |
DISTI #
74615315
|
RS | Mini DisplayPort 1.4 to HDMI Active Adapter Cable (M/M), 4K, 60Hz, HDCP 2.2, 6f | Tripp Lite P586-006-HD-V4A RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 0 Days Container: Bulk | 0 |
|
$91.1000 / $100.4100 | RFQ |
|
Onlinecomponents.com | 0 |
|
$40.1800 / $53.2000 | Buy Now | |
|
Neutron USA | MINI DISPLAYPORT 1.4 TO HDMI ACTIVE ADAPTER CABLE 4K 60HZ 6FT | 50 |
|
$74.9900 | Buy Now |