Part Details for P5C090-60 by Intel Corporation
Overview of P5C090-60 by Intel Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for P5C090-60
P5C090-60 CAD Models
P5C090-60 Part Data Attributes
|
P5C090-60
Intel Corporation
Buy Now
Datasheet
|
Compare Parts:
P5C090-60
Intel Corporation
OT PLD, 60ns, PAL-Type, CMOS, PDIP40, PLASTIC, DIP-40
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTEL CORP | |
Part Package Code | DIP | |
Package Description | DIP, DIP40,.6 | |
Pin Count | 40 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Additional Feature | PAL WITH MACROCELLS; 24 MACROCELLS; 2 EXTERNAL CLOCKS; ASYNCHRONOUS CLOCKS | |
Architecture | PAL-TYPE | |
Clock Frequency-Max | 13.5 MHz | |
JESD-30 Code | R-PDIP-T40 | |
JESD-609 Code | e0 | |
Length | 52.26 mm | |
Number of Dedicated Inputs | 12 | |
Number of I/O Lines | 24 | |
Number of Inputs | 36 | |
Number of Outputs | 24 | |
Number of Product Terms | 240 | |
Number of Terminals | 40 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 12 DEDICATED INPUTS, 24 I/O | |
Output Function | MACROCELL | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP40,.6 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Programmable Logic Type | OT PLD | |
Propagation Delay | 60 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 15.24 mm |
Alternate Parts for P5C090-60
This table gives cross-reference parts and alternative options found for P5C090-60. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of P5C090-60, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EP900PI | OT PLD, 60ns, PAL-Type, CMOS, PDIP40, PLASTIC, DIP-40 | Altera Corporation | P5C090-60 vs EP900PI |
EP910PC-30 | OT PLD, 33ns, PAL-Type, CMOS, PDIP40, PLASTIC, DIP-40 | Altera Corporation | P5C090-60 vs EP910PC-30 |
EP910PI40-35 | OT PLD, 38ns, PAL-Type, CMOS, PDIP40, PLASTIC, DIP-40 | Altera Corporation | P5C090-60 vs EP910PI40-35 |
EP900DI | UV PLD, 60ns, PAL-Type, CMOS, CDIP40, WINDOWED, CERDIP-40 | Altera Corporation | P5C090-60 vs EP900DI |
EP910IPC-25 | OT PLD, 28ns, PAL-Type, CMOS, PDIP40, PLASTIC, DIP-40 | Altera Corporation | P5C090-60 vs EP910IPC-25 |
EP910PI-45 | OT PLD, 45ns, PDIP40 | Texas Instruments | P5C090-60 vs EP910PI-45 |
EP910IDC-12 | UV PLD, 15ns, PAL-Type, CMOS, CDIP40, WINDOWED, CERDIP-40 | Altera Corporation | P5C090-60 vs EP910IDC-12 |
5962-8854801QX | UV PLD, 60ns, CMOS, 2.096 X 0.620 INCH, 0.225 INCH HEIGHT, DIP-40 | Altera Corporation | P5C090-60 vs 5962-8854801QX |
EP910PI-35 | OT PLD, 38ns, PAL-Type, CMOS, PDIP40, PLASTIC, DIP-40 | Altera Corporation | P5C090-60 vs EP910PI-35 |
EP910PC40-30 | OT PLD, 33ns, PAL-Type, CMOS, PDIP40, PLASTIC, DIP-40 | Altera Corporation | P5C090-60 vs EP910PC40-30 |