Part Details for P5DF081HNT1AD2060, by NXP Semiconductors
Overview of P5DF081HNT1AD2060, by NXP Semiconductors
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for P5DF081HNT1AD2060,
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
64AH8039
|
Newark | Rfid, Read/Write, 13.56Mhz, Hvqfn-32 Rohs Compliant: Yes |Nxp P5DF081HNT1AD2060, RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$12.5500 | Buy Now |
DISTI #
P5DF081HNT1AD2060,-ND
|
DigiKey | IC RFID READER 13.56MHZ 32HVQFN Min Qty: 490 Lead time: 16 Weeks Container: Tray | Temporarily Out of Stock |
|
$11.8994 | Buy Now |
DISTI #
P5DF081HNT1AD2060,
|
Avnet Americas | MIFARE PLUS SAM - Trays (Alt: P5DF081HNT1AD2060,) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Tray | 10 Partner Stock |
|
RFQ | |
DISTI #
P5DF081HNT1AD2060,
|
Avnet Americas | MIFARE SAM AV2 32-Pin HVQFN EP - Trays (Alt: P5DF081HNT1AD2060,) Min Qty: 490 Package Multiple: 490 Lead time: 16 Weeks, 0 Days Container: Tray | 0 |
|
RFQ | |
DISTI #
771-5DF081HNT1AD2060
|
Mouser Electronics | NFC/RFID Tags & Transponders MIFARE SAM AV2 RoHS: Compliant | 0 |
|
Order Now | |
|
Future Electronics | RFID Reader IC 13.56MHz ISO 14443, MIFARE UART 2.7V ~ 3.3V 32-VFQFN Exposed Pad RoHS: Compliant pbFree: Yes Min Qty: 490 Package Multiple: 490 Lead time: 16 Weeks Container: Tray | 0Tray |
|
$11.6700 | Buy Now |
|
Rochester Electronics | Mifare Plus SAM RoHS: Compliant Status: Not Recommended for New Designs Min Qty: 1 | 10 |
|
$10.0700 / $11.8500 | Buy Now |
DISTI #
P5DF081HNT1AD2060,
|
Avnet Silica | MIFARE SAM AV2 32-Pin HVQFN EP (Alt: P5DF081HNT1AD2060,) RoHS: Compliant Min Qty: 490 Package Multiple: 490 Lead time: 18 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
P5DF081HNT1AD2060,
|
EBV Elektronik | MIFARE SAM AV2 32-Pin HVQFN EP (Alt: P5DF081HNT1AD2060,) RoHS: Compliant Min Qty: 490 Package Multiple: 490 Lead time: 18 Weeks, 0 Days | EBV - 0 |
|
Buy Now |