P6-331240
OTTO Engineering Inc
Description: Snap Acting/Limit Switch, SPST, Momentary, 3.82mm, Solder Terminal, Roller Lever Actuator, Panel Mount

Overview of P6-331240 by OTTO Engineering Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Industrial Automation Electronic Manufacturing

Price & Stock for P6-331240 by OTTO Engineering Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 000000000003026209
Sager Limit Switches 0
Buy Now

CAD Models for P6-331240 by OTTO Engineering Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for P6-331240 by OTTO Engineering Inc

P6-331240
OTTO Engineering Inc
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
OTTO ENGINEERING INC
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8536.50.70.00
Actuator Travel
3.82 mm
Actuator Type
ROLLER LEVER
Body Breadth
8.13 mm
Body Height
17.53 mm
Body Length or Diameter
21.59 mm
Electrical Life
50000 Cycle(s)
Mounting Feature
PANEL MOUNT
Operating Force-Max
5.56 N
Operating Temperature-Max
85 °C
Operating Temperature-Min
-55 °C
Pre-Travel-Max
3.18 mm
Sealing
EPOXY TERMINAL SEALED; WATER PROOF
Surface Mount
NO
Switch Action
MOMENTARY
Switch Function
SPST
Switch Type
SNAP ACTING/LIMIT SWITCH
Termination Type
SOLDER
Want to compare parts?
  1. P6-331240
    OTTO Engineering Inc
    Snap Acting/Limit Switch, SPST, Momentary, 3.82mm, Solder Terminal, Roller Lever Actuator, Panel Mount
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for P6-331240 by OTTO Engineering Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: P6-331240 by OTTO Engineering Inc

Select Manufacturer
Which Manufacturer of P6-331240 would you like to use for your alert(s)?
  • Please alert me when P6-331240 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for P6-331240 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for P6-331240 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for P6-331240 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for P6-331240.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare P6-331240 by OTTO Engineering Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: