Part Details for P6-345440 by OTTO Engineering Inc
Overview of P6-345440 by OTTO Engineering Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Electronic Manufacturing
Part Details for P6-345440
P6-345440 CAD Models
P6-345440 Part Data Attributes:
|
P6-345440
OTTO Engineering Inc
Buy Now
Datasheet
|
Compare Parts:
P6-345440
OTTO Engineering Inc
Snap Acting/Limit Switch, SPDT, Momentary, 1.57mm, Wire Terminal, Over Travel Plunger Actuator, Panel Mount
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | OTTO ENGINEERING INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Actuator Travel | 1.57 mm | |
Actuator Type | OVER TRAVEL PLUNGER | |
Body Breadth | 8.13 mm | |
Body Height | 17.53 mm | |
Body Length or Diameter | 21.59 mm | |
Electrical Life | 50000 Cycle(s) | |
Mounting Feature | PANEL MOUNT | |
Operating Force-Max | 11.12 N | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Pre-Travel-Max | 1.27 mm | |
Sealing | WATER PROOF | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPDT | |
Switch Type | SNAP ACTING/LIMIT SWITCH | |
Termination Type | WIRE |