Part Details for P60AS702 by APEM Inc
Overview of P60AS702 by APEM Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for P60AS702
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
642-P60AS702
|
Mouser Electronics | Coded Rotary Switches DIP ROTARY SWITCH P60 10MM | 0 |
|
$4.1800 / $6.7400 | Order Now |
DISTI #
75000466
|
RS | DIP ROTARY SWITCH P60 10MM | APEM Components P60AS702 Min Qty: 50 Package Multiple: 1 Lead time: 28 Weeks, 0 Days Container: Bulk | 0 |
|
$4.8000 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$2.7600 / $6.3000 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$2.7600 / $6.3000 | Buy Now |
Part Details for P60AS702
P60AS702 CAD Models
P60AS702 Part Data Attributes
|
P60AS702
APEM Inc
Buy Now
Datasheet
|
Compare Parts:
P60AS702
APEM Inc
Rotary Coded Switch, 10 Positions, BCD Complement, Latched, 0.4A, 24VDC, Solder Terminal, Cross Shaped Slot Actuator, Surface Mount-straight
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | APEM COMPONENTS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.20 | |
Actuator Type | CROSS SHAPED SLOT | |
Body Breadth | 10 mm | |
Body Height | 6.2 mm | |
Body Length or Diameter | 10 mm | |
Contact Current(DC)-Max | 0.4 A | |
Contact (DC) Max Rating R Load | .4A@24VDC | |
Contact Voltage(DC)-Max | 24 V | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT-STRAIGHT | |
Number of Positions | 10 | |
Number of Switch Sections | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -20 °C | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | BCD COMPLEMENT | |
Switch Type | ROTARY CODED SWITCH | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Termination Type | SOLDER |