Part Details for P60B6EL-5071 by Shindengen Electronic Manufacturing Co Ltd
Overview of P60B6EL-5071 by Shindengen Electronic Manufacturing Co Ltd
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for P60B6EL-5071
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
627-P60B6EL-5071
|
Mouser Electronics | MOSFET EETMOS series Power MOSFET SMD RoHS: Compliant | 0 |
|
$0.7890 / $0.7940 | Order Now |
DISTI #
P60B6EL-5071
|
TME | Transistor: N-MOSFET, EETMOS2, unipolar, 60V, 60A, Idm: 240A, 62.5W Min Qty: 3 | 2849 |
|
$0.4870 / $0.7310 | Buy Now |
|
New Advantage Corporation | MOSFET POWER 60A 60V N-CH TO252AA RoHS: Compliant Min Qty: 1 Package Multiple: 100 | 9808 |
|
$0.9192 / $0.9849 | Buy Now |