P61-600-A-A-I24-4.5V-B
Amphenol Corporation
Description: Strain Guage Sensor,

Overview of P61-600-A-A-I24-4.5V-B by Amphenol Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 2 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Audio and Video Systems

Available Datasheets

Part # Manufacturer Description Datasheet
AD600ARZ Analog Devices pARIABLE GAIN AMP IC
AD9600ABCPZ-125 Analog Devices 10Bit 125Msps Dual 1.8V PB Fre
ADN4600ACPZ-R7 Analog Devices 4.25G 8x8 Crosspoint Switch

Price & Stock for P61-600-A-A-I24-4.5V-B by Amphenol Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # P61-600-A-A-I24-4.
Avnet Americas Pressure Sensor Module Absolute 600Psi 0.5V to 4.5V 1/4 NPT Port - Bulk (Alt: P61-600-A-A-I24-4.) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Lead time: 16 Weeks, 0 Days Container: Bulk 0
RFQ
DISTI # 297-P61600AAI244.5VB
Mouser Electronics Industrial Pressure Sensors Pressure/Temperature Sensor, 600PSI, 1/4" NPT, 4.5V RoHS: Compliant 0
  • 10 $199.2700
  • 20 $190.8400
$190.8400 / $199.2700 Order Now

CAD Models for P61-600-A-A-I24-4.5V-B by Amphenol Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for P61-600-A-A-I24-4.5V-B by Amphenol Corporation

P61-600-A-A-I24-4.5V-B
Amphenol Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
AMPHENOL CORP
Reach Compliance Code
compliant
Factory Lead Time
16 Weeks
Accuracy-Max (%)
0.5%
Body Height
40 mm
Offset-Nom
0.50V
Operating Current-Max
6 mA
Operating Temperature-Max
105 °C
Operating Temperature-Min
-40 °C
Output Range
0.5-4.5V
Output Type
VOLTAGE OUTPUT
Package Shape/Style
CYLINDRICAL
Port Type
1/4 NPT
Pressure Range-Max
600 Psi
Pressure Range-Min
Pressure Sensing Mode
ABSOLUTE
Response Time
1000 µs
Sensors/Transducers Type
PRESSURE SENSOR,PIEZORESISTIVE
Supply Voltage-Max
5.5 V
Supply Voltage-Min
4.5 V
Termination Type
WIRE
Want to compare parts?
  1. P61-600-A-A-I24-4.5V-B
    Amphenol Corporation
    Strain Guage Sensor,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for P61-600-A-A-I24-4.5V-B by Amphenol Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: P61-600-A-A-I24-4.5V-B by Amphenol Corporation

Select Manufacturer
Which Manufacturer of P61-600-A-A-I24-4.5V-B would you like to use for your alert(s)?
  • Please alert me when P61-600-A-A-I24-4.5V-B inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for P61-600-A-A-I24-4.5V-B alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for P61-600-A-A-I24-4.5V-B to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for P61-600-A-A-I24-4.5V-B alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for P61-600-A-A-I24-4.5V-B.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare P61-600-A-A-I24-4.5V-B by Amphenol Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: