Part Details for P620C19BL3 by Panduit Corp
Overview of P620C19BL3 by Panduit Corp
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for P620C19BL3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Power cord, 3.00 ft. length (950.0mm), black, NEMA 6-20 to IEC C19. RoHS: Compliant | 0 |
|
$24.4500 / $34.3200 | Buy Now |
DISTI #
000000000003782495
|
Sager | AC Power Cords PWR cord 3.00 ft. length (950.0mm) b | 0 |
|
Buy Now |
Part Details for P620C19BL3
P620C19BL3 CAD Models
P620C19BL3 Part Data Attributes
|
P620C19BL3
Panduit Corp
Buy Now
Datasheet
|
Compare Parts:
P620C19BL3
Panduit Corp
POWER CORD IEC 3' BLACK
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANDUIT CORP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Panduit | |
Connector Support Type | CABLE ASSEMBLY |