Part Details for P622301 by Kyocera AVX Components
Overview of P622301 by Kyocera AVX Components
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for P622301
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
07AM7656
|
Newark | Antenna, 830Mhz/1.94Ghz, 1.06Dbi, 2W Rohs Compliant: Yes |Kyocera Avx P622301 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$2.0300 / $3.2400 | Buy Now |
DISTI #
478-P622301CT-ND
|
DigiKey | LTE-M/NB-IOT/LPWA PCB ANTENNA, F Min Qty: 1 Lead time: 11 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.5028 / $4.5400 | Buy Now |
DISTI #
P622301
|
Avnet Americas | Chip Antenna Linear Hexa Band 50Ohm 960MHz/2170MHz 1.06dBi Surface Mount 3-Pin SMD T/R - Bulk (Alt: P622301) RoHS: Not Compliant Min Qty: 1120 Package Multiple: 1120 Lead time: 9 Weeks, 0 Days Container: Bulk | 0 |
|
$2.1399 | Buy Now |
DISTI #
581-P622301
|
Mouser Electronics | Antennas LTE-M/NB-IoT/LPWA PC B antenna Feed in t RoHS: Compliant | 1119 |
|
$1.5000 / $3.5900 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1120 Package Multiple: 1120 Lead time: 9 Weeks Container: Bulk | 0Bulk |
|
$1.4400 | Buy Now |
DISTI #
P622301
|
Avnet Abacus | Chip Antenna Linear Hexa Band 50Ohm 960MHz/2170MHz 1.06dBi Surface Mount 3-Pin SMD T/R (Alt: P622301) RoHS: Compliant Min Qty: 1120 Package Multiple: 1120 Lead time: 11 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for P622301
P622301 CAD Models
P622301 Part Data Attributes
|
P622301
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
P622301
Kyocera AVX Components
Mobile Station Antenna,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KYOCERA AVX COMPONENTS CORP | |
Reach Compliance Code | unknown | |
Factory Lead Time | 9 Weeks | |
RF/Microwave Device Type | MOBILE STATION ANTENNA |