Part Details for P650-U180-WH by Bourns Inc
Overview of P650-U180-WH by Bourns Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Aerospace and Defense
Medical Imaging
Price & Stock for P650-U180-WH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | TBU Unidirectional 650V 300V 1us DFN SMD T/R RoHS: Compliant | Alternative Product Available |
|
$0 | Buy Now |
DISTI #
P650-U180-WH
|
Avnet Abacus | Circuit Protection Transient Blocking Unit Protector (Alt: P650-U180-WH) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 143 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 60 |
|
$1.5000 / $2.3100 | Buy Now |
Part Details for P650-U180-WH
P650-U180-WH CAD Models
P650-U180-WH Part Data Attributes
|
P650-U180-WH
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
P650-U180-WH
Bourns Inc
Silicon Surge Protector, ROHS COMPLIANT, DFN-6
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | BOURNS INC | |
Part Package Code | DFN | |
Package Description | CHIP CARRIER, R-XBCC-N6 | |
Pin Count | 6 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.30.00.80 | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
JESD-30 Code | R-XBCC-N6 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 3 | |
Number of Elements | 1 | |
Number of Terminals | 6 | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Reference Standard | UL RECOGNIZED | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Trigger Device Type | SILICON SURGE PROTECTOR |