Part Details for P6701B by Tektronix Inc
Overview of P6701B by Tektronix Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for P6701B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
11B2440
|
Newark | Optical To Electrical Converter, Accessory Type:Optical-Electrical Converter, For Use With:Tektronix Dpo7000 & Dpo/Dsa/Mso70000 Series Oscilloscopes, Product Range:- Rohs Compliant: Na |Tektronix P6701B RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$9,500.0000 | Buy Now |
DISTI #
795-P6701B
|
Mouser Electronics | Test Probes O/E CONVERTER, DC-1GHZ, 500-950NM, TPI - CERTIFICATE OF TRACEABLE CALIBRATION STANDARD RoHS: Not Compliant | 0 |
|
$9,500.0000 | Order Now |
DISTI #
12944.1
|
TestEquity LLC | Tektronix P6701B Optical to Electrical Converter, Low Noise, 950 nm, 1.2 GHz, 1 V/mW, P6700 Series | 0 |
|
$9,500.0000 | Buy Now |