P6KE500CA-HF
Comchip Technology Corporation Ltd
Description: Trans Voltage Suppressor Diode, 600W, 427.5V V(RWM), Bidirectional, 1 Element, Silicon, DO-15,

Overview of P6KE500CA-HF by Comchip Technology Corporation Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Energy and Power Systems Medical Imaging Robotics and Drones

Price & Stock for P6KE500CA-HF by Comchip Technology Corporation Ltd

Part # Manufacturer Description Stock Price Buy
DISTI # P6KE500CA-HF-ND
DigiKey TVS DIODE 427.5VWM 690VC DO15 Min Qty: 3000 Lead time: 12 Weeks Container: Bulk Temporarily Out of Stock
  • 3,000 $0.2878
$0.2878 Buy Now
DISTI # 750-P6KE500CA-HF
Mouser Electronics ESD Protection Diodes / TVS Diodes 600W, 500V Bidir RoHS: Compliant 2950
  • 1 $0.7600
  • 10 $0.6570
  • 100 $0.4550
  • 500 $0.3800
  • 1,000 $0.3240
  • 3,000 $0.2810
  • 6,000 $0.2720
  • 9,000 $0.2640
  • 24,000 $0.2630
$0.2630 / $0.7600 Buy Now
NAC Trans Voltage Suppressor Diode, 600W,427.5VV(RWM),Bidirectional, 1 Element, Silicon,DO-15 RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 0
  • 1 $0.6700
  • 1,500 $0.3340
  • 3,000 $0.2860
  • 15,000 $0.2720
$0.2720 / $0.6700 Buy Now

CAD Models for P6KE500CA-HF by Comchip Technology Corporation Ltd
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for P6KE500CA-HF by Comchip Technology Corporation Ltd

P6KE500CA-HF
Comchip Technology Corporation Ltd
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
COMCHIP TECHNOLOGY CO LTD
Package Description
O-PALF-W2
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8541.10.00.50
Samacsys Manufacturer
Comchip Technology
Additional Feature
EXCELLENT CLAMPING CAPABILITY
Breakdown Voltage-Max
525 V
Breakdown Voltage-Min
475 V
Case Connection
ISOLATED
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
TRANS VOLTAGE SUPPRESSOR DIODE
JEDEC-95 Code
DO-15
JESD-30 Code
O-PALF-W2
Non-rep Peak Rev Power Dis-Max
600 W
Number of Elements
1
Number of Terminals
2
Operating Temperature-Max
150 °C
Operating Temperature-Min
-55 °C
Package Body Material
PLASTIC/EPOXY
Package Shape
ROUND
Package Style
LONG FORM
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Polarity
BIDIRECTIONAL
Power Dissipation-Max
5 W
Rep Pk Reverse Voltage-Max
427.5 V
Surface Mount
NO
Technology
AVALANCHE
Terminal Form
WIRE
Terminal Position
AXIAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Want to compare parts?
  1. P6KE500CA-HF
    Comchip Technology Corporation Ltd
    Trans Voltage Suppressor Diode, 600W, 427.5V V(RWM), Bidirectional, 1 Element, Silicon, DO-15,
    VS

Alternate Parts for P6KE500CA-HF

This table gives cross-reference parts and alternative options found for P6KE500CA-HF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of P6KE500CA-HF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
P6KE520C-HF Trans Voltage Suppressor Diode, 600W, 422.2V V(RWM), Bidirectional, 1 Element, Silicon, DO-15, Comchip Technology Corporation Ltd P6KE500CA-HF vs P6KE520C-HF
P6KE480CA Trans Voltage Suppressor Diode, 600W, 408V V(RWM), Bidirectional, 1 Element, Silicon, DO-15, Hitano Enterprise Corp P6KE500CA-HF vs P6KE480CA
P6KE520CA-LF Trans Voltage Suppressor Diode, 600W, 444.6V V(RWM), Bidirectional, 1 Element, Silicon, DO-15, Won-Top Electronics Co Ltd P6KE500CA-HF vs P6KE520CA-LF
P6KE500CAL-Z15-R Trans Voltage Suppressor Diode, 600W, 427.5V V(RWM), Bidirectional, 1 Element, Silicon, DO-15, Unisonic Technologies Co Ltd P6KE500CA-HF vs P6KE500CAL-Z15-R
P6KE500CA-T3-LF Trans Voltage Suppressor Diode, 600W, 427.5V V(RWM), Bidirectional, 1 Element, Silicon, DO-15, Won-Top Electronics Co Ltd P6KE500CA-HF vs P6KE500CA-T3-LF
P6KE520C-T3-LF Trans Voltage Suppressor Diode, 600W, 422.2V V(RWM), Bidirectional, 1 Element, Silicon, DO-15, Won-Top Electronics Co Ltd P6KE500CA-HF vs P6KE520C-T3-LF
P6KE520CA-T3 Trans Voltage Suppressor Diode, 600W, 444.6V V(RWM), Bidirectional, 1 Element, Silicon, DO-15, Won-Top Electronics Co Ltd P6KE500CA-HF vs P6KE520CA-T3
P6KE500CA Trans Voltage Suppressor Diode, 600W, 427.5V V(RWM), Bidirectional, 1 Element, Silicon, DO-15, Won-Top Electronics Co Ltd P6KE500CA-HF vs P6KE500CA
P6KE520C-TB-LF Trans Voltage Suppressor Diode, 600W, 422.2V V(RWM), Bidirectional, 1 Element, Silicon, DO-15, Won-Top Electronics Co Ltd P6KE500CA-HF vs P6KE520C-TB-LF
P6KE520CAG-Z15-B Trans Voltage Suppressor Diode, 600W, 444.6V V(RWM), Bidirectional, 1 Element, Silicon, DO-15, Unisonic Technologies Co Ltd P6KE500CA-HF vs P6KE520CAG-Z15-B
Part Number Description Manufacturer Compare
P6KE520CA Trans Voltage Suppressor Diode, 600W, 444.6V V(RWM), Bidirectional, 1 Element, Silicon, DO-15, Won-Top Electronics Co Ltd P6KE500CA-HF vs P6KE520CA
P6KE520C Trans Voltage Suppressor Diode, 600W, 422.2V V(RWM), Bidirectional, 1 Element, Silicon, DO-15, Won-Top Electronics Co Ltd P6KE500CA-HF vs P6KE520C
P6KE500CAL-Z15-R Trans Voltage Suppressor Diode, 600W, 427.5V V(RWM), Bidirectional, 1 Element, Silicon, DO-15, Unisonic Technologies Co Ltd P6KE500CA-HF vs P6KE500CAL-Z15-R
P6KE520C-T3-LF Trans Voltage Suppressor Diode, 600W, 422.2V V(RWM), Bidirectional, 1 Element, Silicon, DO-15, Won-Top Electronics Co Ltd P6KE500CA-HF vs P6KE520C-T3-LF
P6KE500CA-T3-LF Trans Voltage Suppressor Diode, 600W, 427.5V V(RWM), Bidirectional, 1 Element, Silicon, DO-15, Won-Top Electronics Co Ltd P6KE500CA-HF vs P6KE500CA-T3-LF
P6KE500CA-TB-LF Trans Voltage Suppressor Diode, 600W, 427.5V V(RWM), Bidirectional, 1 Element, Silicon, DO-15, Won-Top Electronics Co Ltd P6KE500CA-HF vs P6KE500CA-TB-LF
P6KE520C-LF Trans Voltage Suppressor Diode, 600W, 422.2V V(RWM), Bidirectional, 1 Element, Silicon, DO-15, Won-Top Electronics Co Ltd P6KE500CA-HF vs P6KE520C-LF
P6KE500CA-T3 Trans Voltage Suppressor Diode, 600W, 427.5V V(RWM), Bidirectional, 1 Element, Silicon, DO-15, Won-Top Electronics Co Ltd P6KE500CA-HF vs P6KE500CA-T3
P6KE520C-TB-LF Trans Voltage Suppressor Diode, 600W, 422.2V V(RWM), Bidirectional, 1 Element, Silicon, DO-15, Won-Top Electronics Co Ltd P6KE500CA-HF vs P6KE520C-TB-LF
P6KE520C-T3 Trans Voltage Suppressor Diode, 600W, 422.2V V(RWM), Bidirectional, 1 Element, Silicon, DO-15, Won-Top Electronics Co Ltd P6KE500CA-HF vs P6KE520C-T3

Related Parts for P6KE500CA-HF

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for P6KE500CA-HF by Comchip Technology Corporation Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: P6KE500CA-HF by Comchip Technology Corporation Ltd

Select Manufacturer
Which Manufacturer of P6KE500CA-HF would you like to use for your alert(s)?
  • Please alert me when P6KE500CA-HF inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for P6KE500CA-HF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for P6KE500CA-HF to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for P6KE500CA-HF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for P6KE500CA-HF.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare P6KE500CA-HF by Comchip Technology Corporation Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: