Part Details for P6SMB16A by Bourns Inc
Results Overview of P6SMB16A by Bourns Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
P6SMB16A Information
P6SMB16A by Bourns Inc is a Transient Suppressor.
Transient Suppressors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for P6SMB16A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
81Y1798
|
Newark | Dio Tvs Vbd 16V 600W Unidir Smb /Tape & Reel - 7" Reel |Bourns P6SMB16A RoHS: Not Compliant Min Qty: 12000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0900 | Buy Now |
DISTI #
79AH5954
|
Newark | Dio Tvs Vbd 16V 600W Unidir Smb Rohs Compliant: Yes |Bourns P6SMB16A RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0900 | Buy Now |
DISTI #
P6SMB16A
|
Avnet Americas | DIO TVS VBD 16V 600W UNIDIR SMB - Tape and Reel (Alt: P6SMB16A) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 16 Weeks, 0 Days Container: Reel | 15000 |
|
$0.0533 / $0.0775 | Buy Now |
DISTI #
P6SMB16A-BOU
|
TME | Diode: TVS, 0.6kW, 15.2÷16.8V, 27.1A, unidirectional, ±5%, SMB Min Qty: 1 | 0 |
|
$0.1050 / $0.7440 | RFQ |
DISTI #
P6SMB16A
|
Avnet Abacus | - Tape and Reel (Alt: P6SMB16A) RoHS: Compliant Min Qty: 12000 Package Multiple: 3000 Lead time: 19 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for P6SMB16A
P6SMB16A CAD Models
P6SMB16A Part Data Attributes
|
P6SMB16A
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
P6SMB16A
Bourns Inc
Trans Voltage Suppressor Diode, 600W, 13.6V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | SMB, 2 PIN | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | Bourns | |
Breakdown Voltage-Max | 16.8 V | |
Breakdown Voltage-Min | 15.2 V | |
Breakdown Voltage-Nom | 16 V | |
Clamping Voltage-Max | 22.5 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-214AA | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 600 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Rep Pk Reverse Voltage-Max | 13.6 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for P6SMB16A
This table gives cross-reference parts and alternative options found for P6SMB16A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of P6SMB16A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
P6SMB16A-AU_R1_100A1 | PanJit Semiconductor | Check for Price | Trans Voltage Suppressor Diode, 600W, 13.6V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN | P6SMB16A vs P6SMB16A-AU_R1_100A1 |
P6SMB16A-H | Bourns Inc | Check for Price | Trans Voltage Suppressor Diode, 600W, 13.6V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN | P6SMB16A vs P6SMB16A-H |
P6SMB16HE3TRTB | Fagor Electrónica | Check for Price | Trans Voltage Suppressor Diode, 600W, 12.9V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN | P6SMB16A vs P6SMB16HE3TRTB |
P6SMB16TRTS | Fagor Electrónica | Check for Price | Trans Voltage Suppressor Diode, 600W, 12.9V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN | P6SMB16A vs P6SMB16TRTS |
TPSMB16AHE3_A/H | Vishay Intertechnologies | $0.2640 | Trans Voltage Suppressor Diode, 600W, 13.6V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN | P6SMB16A vs TPSMB16AHE3_A/H |
P6SMB16AHFTRTB | Fagor Electrónica | Check for Price | Trans Voltage Suppressor Diode, 600W, 13.6V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN | P6SMB16A vs P6SMB16AHFTRTB |
P6SMB16A_R1_10001 | PanJit Semiconductor | Check for Price | Trans Voltage Suppressor Diode, 81V V(RWM), Unidirectional, | P6SMB16A vs P6SMB16A_R1_10001 |
TPSMB16AHE3_A/I | Vishay Intertechnologies | $0.2640 | Trans Voltage Suppressor Diode, 600W, 13.6V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN | P6SMB16A vs TPSMB16AHE3_A/I |