There are no models available for this part yet.
Overview of P7-361122 by OTTO Engineering Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
89361-122LF | Amphenol Communications Solutions | Minitek® IDC 2.00mm Pitch, Wire To Board Connector, Receptacle. |
Price & Stock for P7-361122 by OTTO Engineering Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
999-P7-361122
|
Mouser Electronics | Basic / Snap Action Switches Standard PC Pin 5A SPST-DB, SPDT-DB RoHS: Compliant | 0 |
|
$59.2600 / $76.2000 | Order Now | |
Onlinecomponents.com | Subminiature, Sealed, Mil Grade PRF-8805/110 Pushbutton Switch - M8805/110-3712 RoHS: Compliant | 0 |
|
$45.8700 / $68.8300 | Buy Now | ||
DISTI #
000000000000442796
|
Sager | Pushbutton Switches Standard PC Pin 5A SPST-DB, SPDT-DB Min Qty: 4 | 0 |
|
$45.3600 / $68.8300 | Buy Now |
CAD Models for P7-361122 by OTTO Engineering Inc
Part Data Attributes for P7-361122 by OTTO Engineering Inc
P7-361122
OTTO Engineering Inc
|
|
---|---|
Samacsys Manufacturer
|
OTTO
|
Want to compare parts?
-
P7-361122OTTO Engineering IncVS
-