Part Details for P7-3A1231 by OTTO Engineering Inc
Overview of P7-3A1231 by OTTO Engineering Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for P7-3A1231
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
999-P7-3A1231
|
Mouser Electronics | Basic / Snap Action Switches Subminiature Pushbutton Switch RoHS: Compliant | 0 |
|
$23.8900 / $39.5400 | Order Now |
DISTI #
000000000005605433
|
Sager | Basic / Snap Action Switches BZL,THRD,STD,SLDR, N.O.,LOW LEVEL,.312 Min Qty: 7 | 0 |
|
$17.2200 / $28.1400 | Buy Now |
Part Details for P7-3A1231
P7-3A1231 CAD Models
P7-3A1231 Part Data Attributes:
|
P7-3A1231
OTTO Engineering Inc
Buy Now
Datasheet
|
Compare Parts:
P7-3A1231
OTTO Engineering Inc
Special Switch, 5A, 28VDC, 4 PCB Hole Cnt, Solder Lug Terminal, Panel Mount
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | OTTO ENGINEERING INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Actuator Angle | ||
Actuator Color | RED | |
Actuator Length | 0.244 inch | |
Actuator Material | THERMOPLASTIC | |
Actuator Travel | 2.032 mm | |
Actuator Type | PUSHBUTTON | |
Bushing Length | 0.267 inch | |
Contact Current(DC)-Max | 5 A | |
Contact (DC) Max Rating R Load | 5A@28VDC | |
Contact Resistance | 0.025 mΩ | |
Contact Voltage(DC)-Max | 28 V | |
Dielectric Withstand Volts | 1050VRMS V | |
Electrical Life | 25000 Cycle(s) | |
JESD-609 Code | e4 | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
PCB Hole Count | 4 | |
Surface Mount | NO | |
Terminal Finish | Gold (Au) | |
Terminal Length | 0.15 inch | |
Terminal Material | BRASS | |
Termination Type | SOLDER LUG |
Alternate Parts for P7-3A1231
This table gives cross-reference parts and alternative options found for P7-3A1231. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of P7-3A1231, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
P7-3B2231 | Special Switch, 5A, 28VDC, 4 PCB Hole Cnt, Solder Lug Terminal, Panel Mount | OTTO Engineering Inc | P7-3A1231 vs P7-3B2231 |
P7-3B1241 | Special Switch, 5A, 28VDC, 4 PCB Hole Cnt, Solder Lug Terminal, Panel Mount | OTTO Engineering Inc | P7-3A1231 vs P7-3B1241 |
P7-373221 | Special Switch, 5A, 28VDC, 4 PCB Hole Cnt, Solder Lug Terminal, Panel Mount | OTTO Engineering Inc | P7-3A1231 vs P7-373221 |
P7-373231 | Special Switch, 5A, 28VDC, 4 PCB Hole Cnt, Solder Lug Terminal, Panel Mount | OTTO Engineering Inc | P7-3A1231 vs P7-373231 |
P7-3B1221 | Special Switch, 5A, 28VDC, 4 PCB Hole Cnt, Solder Lug Terminal, Panel Mount | OTTO Engineering Inc | P7-3A1231 vs P7-3B1221 |
P7-372221 | Special Switch, 5A, 28VDC, 4 PCB Hole Cnt, Solder Lug Terminal, Panel Mount | OTTO Engineering Inc | P7-3A1231 vs P7-372221 |
P7-3A1221 | Special Switch, 5A, 28VDC, 4 PCB Hole Cnt, Solder Lug Terminal, Panel Mount | OTTO Engineering Inc | P7-3A1231 vs P7-3A1221 |
P7-324141 | Special Switch, 5A, 28VDC, 4 PCB Hole Cnt, Solder Lug Terminal, Panel Mount | OTTO Engineering Inc | P7-3A1231 vs P7-324141 |
P7-3A6231 | Special Switch, 5A, 28VDC, 4 PCB Hole Cnt, Solder Lug Terminal, Panel Mount | OTTO Engineering Inc | P7-3A1231 vs P7-3A6231 |
P7-3A3141 | Special Switch, 5A, 28VDC, 4 PCB Hole Cnt, Solder Lug Terminal, Panel Mount | OTTO Engineering Inc | P7-3A1231 vs P7-3A3141 |