Part Details for P7-716122 by OTTO Engineering Inc
Overview of P7-716122 by OTTO Engineering Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10127716-122LF | Amphenol Communications Solutions | Minitek® Pwr 3.0, Dual Row, Receptacle Housing, 12 Positions, GW Compatible Nylon66, Natural Color. | |
10130787-161220ALF | Amphenol Communications Solutions | HPCE STD VT Receptacle 28P20S |
Price & Stock for P7-716122
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
999-P7-716122
|
Mouser Electronics | Basic / Snap Action Switches Standard Sldr 5A SPST-DB, SPDT-DB RoHS: Compliant | 0 |
|
$64.6000 / $83.0700 | Order Now |
|
Onlinecomponents.com | Subminiature, Sealed, Mil Grade PRF-8805/110 Pushbutton Switch - M8805/110-7162 RoHS: Compliant | 0 |
|
$50.0100 / $75.0300 | Buy Now |
DISTI #
000000000000443049
|
Sager | Pushbutton Switches Standard Sldr 5A SPST-DB, SPDT-DB Min Qty: 3 | 0 |
|
$49.4500 / $75.0300 | Buy Now |