Part Details for P702B by Wilcoxon Sensing Technologies
Overview of P702B by Wilcoxon Sensing Technologies
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for P702B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95AC2068
|
Newark | Gp Power Unit/Amplifier, 1Channel, 24Vdc, Accessory Type:General Purpose Power Unit/Amplifier, For Use With:Amphenol Wilcoxon Piezoelectric Transducers With Internal Amplifiers, Product Range:- |Amphenol Wilcoxon P702B RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1,011.3800 / $1,221.7500 | Buy Now |
DISTI #
2053-P702B-ND
|
DigiKey | POWER UNIT BATTERY POWERED Min Qty: 1 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1,202.0600 | Buy Now |
DISTI #
71861939
|
RS | Sensor, Power unit/amplifier, velocity integration, battery powered gain 1,10,10 | Wilcoxon Sensing Technologies P702B RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$1,214.0800 | RFQ |
DISTI #
WILP702B
|
Heilind Electronics | POWER UNIT/AMPLIFIER, VELOCITY | Americas - 0 in Stock |
|
$1,305.0000 / $1,348.5000 | Buy Now |