Part Details for P750020 by Esico Triton International
Overview of P750020 by Esico Triton International
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for P750020
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33F320
|
Newark | Solder Pot, Temperature Max:650°F, Temperature Min:-, Output Power:650W, Supply Voltage Vac:-, Supply Voltage Vdc:-, Product Range:-, Body Material:Cast Iron Crucibles , Depth:1.75", Power Rating:650W, Solder Capacity:11.75Lb Rohs Compliant: Yes |Esico-Triton P750020 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$862.7500 / $913.7500 | Buy Now |