-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
2.5 Vdc, 0.5 A, 1.25 W, 4.5~28 Vdc Input Range
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
102-2986-5-ND
|
DigiKey | DC DC CONVERTER 2.5V 1W Min Qty: 1 Lead time: 20 Weeks Container: Tube |
8 In Stock |
|
$5.4000 / $5.4800 | Buy Now |
DISTI #
490-P7805-Q12-S2-S
|
Mouser Electronics | Non-Isolated DC/DC Converters The factory is currently not accepting orders for this product. | 52 |
|
$5.0800 / $5.4800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
P7805-Q12-S2-S
CUI Inc
Buy Now
Datasheet
|
Compare Parts:
P7805-Q12-S2-S
CUI Inc
2.5 Vdc, 0.5 A, 1.25 W, 4.5~28 Vdc Input Range
|
Pbfree Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CUI INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Date Of Intro | 2018-06-13 | |
Samacsys Manufacturer | CUI Inc. | |
Analog IC - Other Type | SWITCHING REGULATOR |