Part Details for P7815-500R by Bel Fuse
Overview of P7815-500R by Bel Fuse
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for P7815-500R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
P7815-500R
|
Avnet Americas | DC-DC NON-ISOLATED, 0.5 A, 20~90 VDC INPUT, 15 VDC OUTPUT, RT SIP - Rail/Tube (Alt: P7815-500R) Min Qty: 44 Package Multiple: 44 Lead time: 14 Weeks, 0 Days Container: Tube | 0 |
|
$4.4764 / $5.5955 | Buy Now |