-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Switching Regulator
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34AK7810
|
Newark | Dc-Dc Converter, 24V, 0.3A Rohs Compliant: Yes |Cui P7824-500R Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 171 |
|
$6.8100 / $7.5700 | Buy Now |
DISTI #
102-P7824-500R-ND
|
DigiKey | DC-DC NON-ISOLATED, 0.5 A, 36~90 Min Qty: 1 Lead time: 17 Weeks Container: Tube |
13 In Stock |
|
$5.1045 / $6.3800 | Buy Now |
DISTI #
490-P7824-500R
|
Mouser Electronics | Non-Isolated DC/DC Converters The factory is currently not accepting orders for this product. RoHS: Compliant | 96 |
|
$5.6500 / $6.3800 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 44 Package Multiple: 44 | 0 |
|
$4.6900 | Buy Now |
|
Onlinecomponents.com |
44 Partner Stock |
|
$4.9000 / $7.2500 | Buy Now | |
DISTI #
000000000006403010
|
Sager | Non-Isolated DC/DC Converters dc-dc non-isolated, 0.5 A, 36-90 Vdc input, 24 Vdc output, rt SIP Min Qty: 1 | 0 |
|
$5.1600 / $6.0200 | Buy Now |
|
Master Electronics |
44 Partner Stock |
|
$4.9000 / $7.2500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
P7824-500R
CUI Inc
Buy Now
Datasheet
|
Compare Parts:
P7824-500R
CUI Inc
Switching Regulator
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CUI INC | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | CUI Inc. | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |