Part Details for P7SA14FND DC24 by OMRON Corporation
Overview of P7SA14FND DC24 by OMRON Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DC2402A | Analog Devices | LT6237 ADC Driver Board - Driv | |
DC2417A-A | Analog Devices | LTC4367IMS8 Demo Board - UV, O | |
DC2423A-A | Analog Devices | LTM9100 Demo Board - Isolated |
Price & Stock for P7SA14FND DC24
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72Y1158
|
Newark | Relay Socket, Track-Mnt, 6 Pole, 24Vdc, Socket Mounting:Din Rail, Socket Terminals:Screw, No. Of Pins:14Pins, Current Rating:6A, Voltage Rating:24Vdc, Product Range:G7Sa Series, Accessory Type:Socket Rohs Compliant: Yes |Omron P7SA14FND DC24 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$36.3600 / $38.0100 | Buy Now |
Part Details for P7SA14FND DC24
P7SA14FND DC24 CAD Models
P7SA14FND DC24 Part Data Attributes
|
P7SA14FND DC24
OMRON Corporation
Buy Now
|
Compare Parts:
P7SA14FND DC24
OMRON Corporation
|
Samacsys Manufacturer | Omron Electronics |