Part Details for P8-12RHT6-Q by Panduit Corp
Overview of P8-12RHT6-Q by Panduit Corp
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Agriculture Technology
Price & Stock for P8-12RHT6-Q
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
298-22675-ND
|
DigiKey | CONN RING D-SHAPE 8AWG #1/2 Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
47 In Stock |
|
$1.3128 / $1.3800 | Buy Now |
|
Onlinecomponents.com | Ring Tongue Terminal 8AWG 34.5mm 20.8mm Nickel RoHS: Compliant |
200 In Stock |
|
$1.1900 / $5.5400 | Buy Now |
|
Master Electronics | Ring Tongue Terminal 8AWG 34.5mm 20.8mm Nickel RoHS: Compliant |
200 In Stock |
|
$1.1900 / $5.5400 | Buy Now |
Part Details for P8-12RHT6-Q
P8-12RHT6-Q CAD Models
P8-12RHT6-Q Part Data Attributes
|
P8-12RHT6-Q
Panduit Corp
Buy Now
Datasheet
|
Compare Parts:
P8-12RHT6-Q
Panduit Corp
Ring Terminal
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PANDUIT CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Terminal and Terminal Block Type | RING TERMINAL | |
Wire Gauge | 8 AWG |