There are no models available for this part yet.
Overview of P8-131522A by OTTO Engineering Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 1 replacement )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 1 option )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Industrial Automation
Price & Stock for P8-131522A by OTTO Engineering Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
999-P8-131522A
|
Mouser Electronics | Pushbutton Switches Faston/ Slvr Momtry 10A SPST-DB, SPDT-DB RoHS: Compliant | 0 |
|
$22.1300 / $30.5400 | Order Now | |
Onlinecomponents.com | Momentary Action, Sealed, Subminiature, Pushbutton Switch RoHS: Compliant | 0 |
|
$17.1100 / $27.5900 | Buy Now | ||
DISTI #
000000000003488518
|
Sager | Pushbutton Switches Faston/ Slvr Momtry 10A SPST-DB, SPDT-DB Min Qty: 7 | 0 |
|
$16.8800 / $27.5900 | Buy Now |
CAD Models for P8-131522A by OTTO Engineering Inc
Part Data Attributes for P8-131522A by OTTO Engineering Inc
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
OTTO ENGINEERING INC
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.50.70.00
|
Actuator Color
|
BLACK
|
Actuator Material
|
POLYETHYLENE
|
Actuator Travel
|
2.159 mm
|
Actuator Type
|
ROUND BUTTON TYPE
|
Additional Feature
|
WATERPROOF. STANDARDS: CSA; UL
|
Body Color
|
BLACK
|
Body Height
|
23.42 mm
|
Body Length or Diameter
|
15.82 mm
|
Bushing Type
|
UNTHREADED
|
Center Contact Material
|
BRASS
|
Center Contact Plating
|
GOLD
|
Contact (AC) Max Rating R Load
|
10A@115VAC
|
Contact Current(AC)-Max
|
10 A
|
Contact Current(DC)-Max
|
10 A
|
Contact (DC) Max Rating R Load
|
10A@28VDC
|
Contact Function
|
OFF-(ON)
|
Contact Resistance
|
0.025 mΩ
|
Contact Voltage(AC)-Max
|
105 V
|
Contact Voltage(DC)-Max
|
28 V
|
Dielectric Withstand Volts
|
1050VAC V
|
Electrical Life
|
25000 Cycle(s)
|
End Contact Material
|
BRASS
|
End Contact Plating
|
GOLD
|
Housing Material
|
ALUMINUM ALLOY
|
JESD-609 Code
|
e4
|
Mounting Feature
|
PANEL MOUNT
|
Operating Force-Max
|
17.8 N
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-55 °C
|
Sealing
|
IP64; IP68S; WATER PROOF
|
Surface Mount
|
NO
|
Switch Action
|
MOMENTARY
|
Switch Function
|
SPST
|
Switch Type
|
PUSHBUTTON SWITCH
|
Terminal Finish
|
Gold (Au)
|
Terminal Material
|
BRASS
|
Termination Type
|
QUICK CONNECT
|
Alternate Parts for P8-131522A
This table gives cross-reference parts and alternative options found for P8-131522A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of P8-131522A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
P8-131422A | Pushbutton Switch | OTTO Engineering Inc | P8-131522A vs P8-131422A |