Part Details for P82586-10 by Intel Corporation
Overview of P82586-10 by Intel Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Computing and Data Storage
Price & Stock for P82586-10
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 13 |
|
RFQ | ||
|
Quest Components | LAN Node Controller, 48 Pin, DIP | 495 |
|
$109.9500 / $146.6000 | Buy Now |
|
Quest Components | LAN Node Controller, 48 Pin, DIP | 93 |
|
$18.0000 / $19.5000 | Buy Now |
|
Quest Components | LAN Node Controller, 48 Pin, DIP | 10 |
|
$28.5000 / $30.0000 | Buy Now |
Part Details for P82586-10
P82586-10 CAD Models
P82586-10 Part Data Attributes
|
P82586-10
Intel Corporation
Buy Now
Datasheet
|
Compare Parts:
P82586-10
Intel Corporation
LAN Controller, 1 Channel(s), 1.25MBps, NMOS, PDIP48, DIP-48
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTEL CORP | |
Part Package Code | DIP | |
Package Description | DIP, DIP48,.6 | |
Pin Count | 48 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.31.00.01 | |
Additional Feature | MICROINSTRUCTION ROM; ON-CHIP MEMORY MANAGEMENT | |
Address Bus Width | 24 | |
Boundary Scan | NO | |
Bus Compatibility | 80186; 80188 | |
Clock Frequency-Max | 10 MHz | |
Communication Protocol | SYNC, HDLC | |
Data Encoding/Decoding Method | NRZ; BIPH-LEVEL(MANCHESTER) | |
Data Transfer Rate-Max | 1.25 MBps | |
External Data Bus Width | 16 | |
JESD-30 Code | R-PDIP-T48 | |
JESD-609 Code | e0 | |
Length | 61.79 mm | |
Low Power Mode | NO | |
Number of DMA Channels | 4 | |
Number of I/O Lines | ||
Number of Serial I/Os | 1 | |
Number of Terminals | 48 | |
On Chip Data RAM Width | ||
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP48,.6 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
RAM (words) | 0 | |
Seated Height-Max | 5.08 mm | |
Supply Current-Max | 550 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | NMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 15.24 mm | |
uPs/uCs/Peripheral ICs Type | SERIAL IO/COMMUNICATION CONTROLLER, LAN |