Part Details for P8284A by Intel Corporation
Overview of P8284A by Intel Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for P8284A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 11 |
|
RFQ | ||
|
Quest Components | CPU SYSTEM CLOCK GENERATOR, 18 Pin, Plastic, DIP | 1 |
|
$30.0000 | Buy Now |
|
Quest Components | CPU SYSTEM CLOCK GENERATOR, 18 Pin, Plastic, DIP | 92 |
|
$31.4507 / $39.3134 | Buy Now |
|
Quest Components | CPU SYSTEM CLOCK GENERATOR, 18 Pin, Plastic, DIP | 58 |
|
$25.5000 / $30.0000 | Buy Now |
|
Quest Components | CPU SYSTEM CLOCK GENERATOR, 18 Pin, Plastic, DIP | 4 |
|
$30.0000 | Buy Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 26 |
|
$15.0000 / $23.0800 | Buy Now |
Part Details for P8284A
P8284A CAD Models
P8284A Part Data Attributes
|
P8284A
Intel Corporation
Buy Now
Datasheet
|
Compare Parts:
P8284A
Intel Corporation
Processor Specific Clock Generator, 24MHz, MOS, PDIP18, DIP-18
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTEL CORP | |
Part Package Code | DIP | |
Package Description | DIP-18 | |
Pin Count | 18 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Intel | |
JESD-30 Code | R-PDIP-T18 | |
JESD-609 Code | e0 | |
Length | 22.355 mm | |
Number of Terminals | 18 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Clock Frequency-Max | 24 MHz | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP18,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Primary Clock/Crystal Frequency-Nom | 24 MHz | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Supply Current-Max | 162 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | MOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm | |
uPs/uCs/Peripheral ICs Type | CLOCK GENERATOR, PROCESSOR SPECIFIC |