-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
2-bit bidirectional 2- to 15-V 400-kHz I2C/SMBus buffer/cable extender 8-TSSOP -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-20944-1-ND
|
DigiKey | IC REDRIVER I2C 1CH 8TSSOP Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2399 In Stock |
|
$0.7575 / $1.7900 | Buy Now |
DISTI #
595-P82B96PWR
|
Mouser Electronics | Buffers & Line Drivers Dual Bidirectional Bus Buffer RoHS: Compliant | 10367 |
|
$0.7570 / $1.7900 | Buy Now |
DISTI #
J56:1989_00100578
|
Arrow Electronics | I2C Logic Buffer 2.5V/3.3V/5V/9V/12V 8-Pin TSSOP T/R Min Qty: 2000 Package Multiple: 2000 Lead time: 6 Weeks Date Code: 2406 | Europe - 2000 |
|
$0.7232 / $0.7872 | Buy Now |
|
Bristol Electronics | 4 |
|
RFQ | ||
|
Ameya Holding Limited | IC REDRIVER I2C 1CH 8TSSOP | 40 |
|
RFQ | |
|
Chip1Cloud | DUAL BIDIRECTIONAL BUS BUFFER | 878000 |
|
RFQ | |
DISTI #
C1S746201446563
|
Chip1Stop | Bus Buffer 8-Pin TSSOP T/R RoHS: Compliant pbFree: Yes Container: Cut Tape | 3714 |
|
$1.2900 / $3.3100 | Buy Now |
DISTI #
C1S746200792669
|
Chip1Stop | Signal Buffers, Repeaters and Splitters RoHS: Compliant pbFree: Yes Container: Cut Tape | 757 |
|
$1.3900 / $3.6800 | Buy Now |
|
Perfect Parts Corporation | 15791 |
|
RFQ | ||
|
Win Source Electronics | DUAL BIDIRECTIONAL BUS BUFFER | 28692 |
|
$6.5950 / $9.8920 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
P82B96PWR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
P82B96PWR
Texas Instruments
2-bit bidirectional 2- to 15-V 400-kHz I2C/SMBus buffer/cable extender 8-TSSOP -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | GREEN, PLASTIC, TSSOP-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Interface IC Type | BUS BUFFERS | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 4.4 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max | 15 V | |
Supply Voltage-Min | 2 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 3 mm |