-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
P82B96 - Dual bidirectional bus buffer SOIC 8-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
P82B96TD,112 by NXP Semiconductors is a Line Driver or Receiver.
Line Driver or Receivers are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
11N8524
|
Newark | Bus Buffer, Soic-8, -40 To 85Deg C, Ic Interface Type:I2C, Smbus, Interface Applications:-, Supply Voltage Min:2V, Supply Voltage Max:15V, Interface Case Style:Soic, No. Of Pins:8Pins, Operating Temperature Min:-40°C, Product Range:-Rohs Compliant: Yes |Nxp P82B96TD,112 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 12673 |
|
$1.7900 | Buy Now |
DISTI #
P82B96TD,112
|
Avnet Americas | Bus Buffer 8-Pin SO Tube - Rail/Tube (Alt: P82B96TD,112) RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Tube | 94 |
|
$1.9665 / $2.1615 | Buy Now |
DISTI #
11N8524
|
Avnet Americas | Bus Buffer 8-Pin SO Tube - Bulk (Alt: 11N8524) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$2.9700 / $3.9500 | Buy Now |
|
Bristol Electronics | 28 |
|
RFQ | ||
DISTI #
P82B96TD
|
TME | IC: interface, buffer, 2÷15VDC, I2C, SMD, SO8, Ch: 2 Min Qty: 1 | 297 |
|
$2.6700 / $4.6200 | Buy Now |
DISTI #
P82B96TD,112
|
Avnet Silica | Bus Buffer 8-Pin SO Tube (Alt: P82B96TD,112) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 18 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
C1S537100451130
|
Chip One Stop | DUAL BI-DIRECTIONAL BUS BUFFER RoHS: Compliant pbFree: Yes Container: Tube | 3083 |
|
$1.6700 / $2.5400 | Buy Now |
DISTI #
P82B96TD,112
|
EBV Elektronik | Bus Buffer 8-Pin SO Tube (Alt: P82B96TD,112) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 18 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
New Advantage Corporation | P82B96 Series Dual Non-Latching Bidirectional I2C Bus Buffer - SOIC-8 RoHS: Compliant Min Qty: 1 Package Multiple: 100 | 10700 |
|
$2.8500 / $3.0600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
P82B96TD,112
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
P82B96TD,112
NXP Semiconductors
P82B96 - Dual bidirectional bus buffer SOIC 8-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | SOIC | |
Package Description | 3.90 MM, PLASTIC, SOT-96-1, MS-012, SOP-8 | |
Pin Count | 8 | |
Manufacturer Package Code | SOT96-1 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | NXP | |
Interface IC Type | BUS BUFFERS | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max | 15 V | |
Supply Voltage-Min | 2 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |