P87C554SBAA
Description: Microcontroller, 8-Bit, UVPROM, 8051 CPU, 16MHz, CMOS, PQCC68,

Overview of P87C554SBAA by Philips Semiconductors

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Industrial Automation Renewable Energy Robotics and Drones

Price & Stock for P87C554SBAA by Philips Semiconductors

Part # Manufacturer Description Stock Price Buy
Quest Components MICROCONTROLLER, 8-BIT, UVPROM, 8051 CPU, 16MHZ, CMOS, PQCC68 320
  • 1 $19.5000
  • 112 $17.2500
  • 233 $16.5000
$16.5000 / $19.5000 Buy Now

CAD Models for P87C554SBAA by Philips Semiconductors
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for P87C554SBAA by Philips Semiconductors

P87C554SBAA
Philips Semiconductors
-
-
Rohs Code
No
Part Life Cycle Code
Transferred
Ihs Manufacturer
PHILIPS SEMICONDUCTORS
Package Description
QCCJ, LDCC68,1.0SQ
Reach Compliance Code
unknown
HTS Code
8542.31.00.01
Bit Size
8
CPU Family
8051
JESD-30 Code
S-PQCC-J68
JESD-609 Code
e0
Number of Terminals
68
Operating Temperature-Max
70 °C
Operating Temperature-Min
Package Body Material
PLASTIC/EPOXY
Package Code
QCCJ
Package Equivalence Code
LDCC68,1.0SQ
Package Shape
SQUARE
Package Style
CHIP CARRIER
Qualification Status
Not Qualified
RAM (bytes)
512
ROM (words)
16384
ROM Programmability
UVPROM
Speed
16 MHz
Supply Current-Max
16 mA
Surface Mount
YES
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Finish
Tin/Lead (Sn/Pb)
Terminal Form
J BEND
Terminal Pitch
1.27 mm
Terminal Position
QUAD
Want to compare parts?
  1. P87C554SBAA
    Philips Semiconductors
    Microcontroller, 8-Bit, UVPROM, 8051 CPU, 16MHz, CMOS, PQCC68,
    VS

Related Parts for P87C554SBAA

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for P87C554SBAA by Philips Semiconductors.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: P87C554SBAA by Philips Semiconductors

Select Manufacturer
Which Manufacturer of P87C554SBAA would you like to use for your alert(s)?
  • Please alert me when P87C554SBAA inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for P87C554SBAA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for P87C554SBAA to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for P87C554SBAA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for P87C554SBAA.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare P87C554SBAA by Philips Semiconductors

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: