Part Details for P9-100034 by OTTO Engineering Inc
Overview of P9-100034 by OTTO Engineering Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
20021321-00034T8LF | Amphenol Communications Solutions | Minitek127®, Board to Board connectors, PCB mounted Receptacle, Vertical, Surface Mount, Double Row, 34 Positions, 1.27mm (0.05inch) pitch | |
20021311-00034T4LF | Amphenol Communications Solutions | 1.27mm (0.05in.) pitch, Receptacle Top entry, 34 contacts | |
20021521-00034T4LF | Amphenol Communications Solutions | Minitek127®, Shrouded Board to Board Header, Surface Mount, 34 positions, 1.27mm (0.500in) pitch. |
Price & Stock for P9-100034
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
999-P9-100034
|
Mouser Electronics | Pushbutton Switches S/A P9-111121 EX H2O W/O HARDWARE OR | 0 |
|
$7.4500 / $11.2800 | Order Now |
DISTI #
000000000003488959
|
Sager | Pushbutton Switches S/A P9-111121 EX H2O W/O HARDWARE OR | 0 |
|
Buy Now |