-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
WPC 1.2.2 Compliant, Wireless Charging Receiver for 15W Applications, WLCSP0/Reel
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
P9221-RAHGI8 | Renesas Electronics Corporation | WPC 1.2.2 Compliant, Wireless Charging Receiver for 15W Applications | |
P9221-R-EVK | Renesas Electronics Corporation | Wireless Power Receiver Reference Solution | |
P9221-R3AHGI8 | Renesas Electronics Corporation | 15W Wireless Charging Receiver with Bi-Directional Data Communication |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
56AC6325
|
Newark | Wireless Power Receiver, Wlcsp-52, Wireless Charging Ic Type:Receiver, Wireless Power Standard:Wpc 1.2.3 Compliant, Power Level:15W, Ic Case/Package:Wlcsp, No. Of Pins:52Pins, Ic Mounting:Surface Mount, Product Range:- Rohs Compliant: Yes |Renesas P9221-RAHGI8 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 9361 |
|
$3.4900 / $6.7600 | Buy Now |
|
Ameya Holding Limited | P9221-R Series 12 V 15 W Surface Mount Wireless Power Receiver - WLCSP-52 | 18469 |
|
RFQ | |
DISTI #
P9221-RAHGI8
|
Avnet Silica | (Alt: P9221-RAHGI8) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 25 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
|
Win Source Electronics | IC WIRELESS | 8904 |
|
$3.7150 / $5.5720 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
P9221-RAHGI8
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
P9221-RAHGI8
Renesas Electronics Corporation
WPC 1.2.2 Compliant, Wireless Charging Receiver for 15W Applications, WLCSP0/Reel
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | WLCSP | |
Pin Count | 52 | |
Manufacturer Package Code | AHG52 | |
Reach Compliance Code | compliant | |
ECCN Code | NLR | |
HTS Code | 8542310001 | |
Samacsys Manufacturer | Renesas Electronics | |
Adjustable Threshold | YES | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
JESD-30 Code | R-PBGA-B52 | |
JESD-609 Code | e1 | |
Length | 3.94 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 2 | |
Number of Functions | 1 | |
Number of Terminals | 52 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | VFBGA | |
Package Equivalence Code | BGA52,6X9,16 | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 0.65 mm | |
Surface Mount | YES | |
Temperature Grade | OTHER | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | BALL | |
Terminal Pitch | 0.4 mm | |
Terminal Position | BOTTOM | |
Width | 2.64 mm |