Part Details for P940-12I by Tripp Lite
Overview of P940-12I by Tripp Lite
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for P940-12I
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
93X7271
|
Newark | Computer Cable, Sata Plug-Plug, 1Ft, Red, Connector Type A:-, Connector Type B:-, Cable Length - Imperial:1Ft, Cable Length - Metric:300Mm, Jacket Color:Red, Product Range:- Rohs Compliant: Yes |Eaton Tripp Lite P940-12I Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.6900 / $4.4500 | Buy Now |
DISTI #
95-P940-12I-ND
|
DigiKey | CABLE SATA M-M 304.8MM Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
912 In Stock |
|
$2.3717 / $4.3900 | Buy Now |
DISTI #
545-P940-12I
|
Mouser Electronics | DC Power Cords Tripp Lite Serial ATA SATA Latching Signal Cable 7Pin / 7Pin M/M 12" 1ft RoHS: Compliant | 30 |
|
$2.3700 / $4.3100 | Buy Now |
DISTI #
70591120
|
RS | Serial ATA SATA Latching Signal Cable 7Pin / 7Pin M/M 12" 1ft | Tripp Lite P940-12I RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 10 |
|
$3.8000 / $4.3900 | Buy Now |
|
Onlinecomponents.com | Cable Assembly Serial 0.3m SATA to SATA 7 to 7 POS M-M | 585 Factory Stock |
|
$2.3700 / $3.6000 | Buy Now |
|
Master Electronics | Cable Assembly Serial 0.3m SATA to SATA 7 to 7 POS M-M | 585 Factory Stock |
|
$2.3700 / $3.6000 | Buy Now |
|
Neutron USA | Tripp Lite 1ft Serial ATA SATA Latching Signal Cable 7Pin / 7Pin M/M | 50 |
|
$10.2900 | Buy Now |