There are no models available for this part yet.
Overview of P947-06N-2P15 by Tripp Lite
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Smart Cities
Transportation and Logistics
Telecommunications
Communication and Networking
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DO5022P-154 B | Coilcraft Inc | OBSOLETE See web site for new part number. Part was always RoHS compliant; terminals never contained lead. | |
DO5022P-154 | Coilcraft Inc | General Purpose Inductor, 150uH, 20%, 1 Element, Ferrite-Core, SMD, 7360, ROHS COMPLIANT | |
DO5022P-154MLB | Coilcraft Inc | General Purpose Inductor, 150uH, 20%, 1 Element, Ferrite-Core, SMD, 7160, CHIP, ROHS COMPLIANT |
Price & Stock for P947-06N-2P15 by Tripp Lite
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
41Y9614
|
Newark | Computer Cable, Sata Power Plug-Rcpt, 6", Connector Type A:-, Connector Type B:-, Cable Length - Imperial:6", Cable Length - Metric:150Mm, Jacket Color:Red, Product Range:- Rohs Compliant: Yes |Eaton Tripp Lite P947-06N-2P15 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.5300 / $3.3000 | Buy Now | |
DISTI #
TL2201-ND
|
DigiKey | CBL ASY SATA 15P F TO 15P M 0.5" Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
64 In Stock |
|
$1.9570 / $3.6200 | Buy Now | |
DISTI #
545-P947-06N-2P15
|
Mouser Electronics | DC Power Cords 6" SATA Y SPLTR CBL,M/F RoHS: Compliant | 0 |
|
$1.9500 / $3.6000 | Order Now | |
DISTI #
70591127
|
RS | 15-Pin Serial ATA SATA Power Y Splitter Cable Adapter M/F 6 Inch | Tripp Lite P947-06N-2P15 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$3.5000 / $3.9400 | RFQ | |
Onlinecomponents.com | RoHS: Compliant | 105 Factory Stock |
|
$1.9600 / $2.9700 | Buy Now | ||
NAC | 6IN SERIAL ATA Y SPLITTER CABLE RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 0 |
|
RFQ | |||
Master Electronics | RoHS: Compliant | 105 Factory Stock |
|
$1.9600 / $2.9700 | Buy Now | ||
Neutron USA | Tripp Lite 15-Pin Serial ATA (SATA) Power Y Splitter Cable Adapter M/F 6" | 50 |
|
$24.9900 | Buy Now |
CAD Models for P947-06N-2P15 by Tripp Lite
Part Data Attributes for P947-06N-2P15 by Tripp Lite
|
|
---|---|
Pbfree Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
TRIPP LITE
|
Reach Compliance Code
|
unknown
|
Connector Support Type
|
CABLE ASSEMBLY
|