Part Details for PA 10501 by Pizzato Elettrica Srl
Overview of PA 10501 by Pizzato Elettrica Srl
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
105015356802A | Amphenol Communications Solutions | USB 2.0, Type A, Receptacle, Right Angle Sink, 3.8mm Height, 4 Pins, Shell Nickel Plating, 30u\\ Gold, Dip 2.7mm, Shell Dip, Black Temperature Housing, Tape and Reel Packaging | |
105012306400A | Amphenol Communications Solutions | USB 2.0, Type A, Receptacle, Right Angle Stacked, 8 Pins, Front Spring, Shell with Nickel Plating, Gold Flash, Dip 2.8mm, Black Housing, Tray Packaging | |
XPL2010-501ML | Coilcraft Inc | Power inductor, shielded, 20% tol, SMT, RoHS, halogen-f |
Price & Stock for PA 10501
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73685756
|
RS | Single foot switch without protection | Pizzato USA PA 10501 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$71.7700 | RFQ |